CC0201MRX5R7BB104 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 14,948
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 30,292
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,926
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 75,659
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 151
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00132
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.02339
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00359
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 23,123
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.00584
Datasheet
0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201MRX5R7BB104

DigiKey Part Number
13-CC0201MRX5R7BB104TR-ND - Tape & Reel (TR)
13-CC0201MRX5R7BB104CT-ND - Cut Tape (CT)
13-CC0201MRX5R7BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201MRX5R7BB104
Description
CAP CER 0.1UF 16V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01900£0.19
50£0.01240£0.62
100£0.01040£1.04
500£0.00736£3.68
1,000£0.00641£6.41
2,500£0.00541£13.53
5,000£0.00481£24.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00388£58.20
30,000£0.00353£105.90
45,000£0.00336£151.20
75,000£0.00317£237.75
105,000£0.00306£321.30
150,000£0.00296£444.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400