VJ0201G104MXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.00584
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.00950
Datasheet

Upgrade


TDK
In Stock: 1,232,947
Unit Price: £0.07000
Datasheet

Upgrade


TDK
In Stock: 788,628
Unit Price: £0.07000
Datasheet

Upgrade


TDK
In Stock: 60,139
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 774,686
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,233,408
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: £0.07000
Datasheet

Similar


TDK
In Stock: 1,651,620
Unit Price: £0.07000
Datasheet

Similar


TDK
In Stock: 8,694
Unit Price: £0.07000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.07000
Datasheet

Similar


Murata Electronics
In Stock: 523
Unit Price: £0.07000
Datasheet

Similar


Murata Electronics
In Stock: 277,785
Unit Price: £0.07000
Datasheet
0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201G104MXJCW1BC

DigiKey Part Number
VJ0201G104MXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201G104MXJCW1BC
Description
CAP CER 0.1UF 16V X5R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201G104MXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00584£87.60
Manufacturers Standard Package
Unit Price without VAT:£0.00584
Unit Price with VAT:£0.00701