KGM03AR51C104MH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 14,948
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 30,292
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,926
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 75,659
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 151
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00132
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00359
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 23,123
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.00584
Datasheet
0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51C104MH

DigiKey Part Number
478-KGM03AR51C104MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03AR51C104MH
Description
CAP CER 0.1UF 16V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51C104MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.02339£350.85
Manufacturers Standard Package
Unit Price without VAT:£0.02339
Unit Price with VAT:£0.02807