
MSASE063SB5104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063SB5104MFNA01TR-ND - Tape & Reel (TR) 587-MSASE063SB5104MFNA01CT-ND - Cut Tape (CT) 587-MSASE063SB5104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063SB5104MFNA01 |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 50 | £0.01160 | £0.58 |
| 100 | £0.00980 | £0.98 |
| 500 | £0.00686 | £3.43 |
| 1,000 | £0.00597 | £5.97 |
| 2,500 | £0.00502 | £12.55 |
| 5,000 | £0.00446 | £22.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00376 | £56.40 |
| 30,000 | £0.00343 | £102.90 |
| 45,000 | £0.00326 | £146.70 |
| 75,000 | £0.00307 | £230.25 |
| 105,000 | £0.00296 | £310.80 |
| 150,000 | £0.00285 | £427.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

