
W25Q10RLSNJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q10RLSNJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q10RLSNJQ TR |
Description | IC FLASH 1MBIT SPI/QUAD I/O |
Customer Reference | |
Detailed Description | Memory IC 1Mbit SPI - Quad I/O |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.21477 | £536.92 |
| 5,000 | £0.20897 | £1,044.85 |
| 7,500 | £0.20607 | £1,545.53 |
| 12,500 | £0.20285 | £2,535.62 |
| 17,500 | £0.20097 | £3,516.98 |
| 25,000 | £0.19916 | £4,979.00 |
| Unit Price without VAT: | £0.21477 |
|---|---|
| Unit Price with VAT: | £0.25772 |

