FLASH Memory

Results: 16,835
Stocking Options
Environmental Options
Media
Exclude
16,835Results
Applied FiltersRemove All

Showing
of 16,835
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOP
IC FLASH 16MBIT SPI/QUAD 8SOP
BYTe Semiconductor
18,399
In Stock
1 : £0.19000
Cut Tape (CT)
4,000 : £0.16627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
100 MHz
3ms, 3ms
12 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
W25X40CLSNIG TR
IC FLASH 4MBIT SPI/QUAD 8SOIC
Winbond Electronics
95,743
In Stock
This product has a maximum purchase limit
1 : £0.28000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
37,554
In Stock
1 : £0.31000
Cut Tape (CT)
4,000 : £0.26508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6,317
In Stock
This product has a maximum purchase limit
1 : £0.31000
Cut Tape (CT)
3,000 : £0.26782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O, QPI, DTR
104 MHz
1.2ms
8 ns
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,292
In Stock
1 : £0.31000
Cut Tape (CT)
4,000 : £0.26508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
W25X40CLSNIG TR
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Winbond Electronics
12,240
In Stock
1 : £0.33000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
W25Q16DWSSIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
293,370
In Stock
This product has a maximum purchase limit
1 : £0.34000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
20,222
In Stock
1 : £0.34000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
512Kbit
64K x 8
SPI
104 MHz
8µs, 1.75ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6,125
In Stock
This product has a maximum purchase limit
1 : £0.34000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Mbit
128K x 8
SPI - Quad I/O, QPI, DTR
104 MHz
1.2ms
8 ns
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
58,258
In Stock
1 : £0.34818
Cut Tape (CT)
4,000 : £0.29327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
W25X40CLSNIG TR
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
184,618
In Stock
This product has a maximum purchase limit
1 : £0.36000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
19,096
In Stock
1 : £0.36000
Cut Tape (CT)
4,000 : £0.30732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
2M x 2
SPI - Quad I/O
104 MHz
22µs, 2.6ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
66,152
In Stock
This product has a maximum purchase limit
1 : £0.41000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
19,587
In Stock
1 : £0.42000
Cut Tape (CT)
4,000 : £0.34930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-UFDFN Exposed Pad
IC FLASH 2MBIT SPI/QUAD 8USON
Macronix
29,630
In Stock
This product has a maximum purchase limit
1 : £0.43000
Cut Tape (CT)
12,000 : £0.34897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
2Mbit
256K x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-UFDFN Exposed Pad
IC FLASH 1MBIT SPI 33MHZ 8USON
Macronix
11,971
In Stock
1 : £0.43000
Cut Tape (CT)
12,000 : £0.32218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Mbit
128K x 8
SPI
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8,109
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.36702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
104 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFDFN Exposed Pad
8-USON (2x3)
8-SOIC
IC FLASH 4MBIT SPI 86MHZ 8SOP
Macronix
7,703
In Stock
This product has a maximum purchase limit
1 : £0.43000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
W25Q16DWSSIG
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
60,602
In Stock
1 : £0.45000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
W25X40CLSNIG TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
93,392
In Stock
This product has a maximum purchase limit
1 : £0.44583
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-USON
IC FLASH 4MBIT SPI 104MHZ 8USON
Winbond Electronics
63,271
In Stock
This product has a maximum purchase limit
1 : £0.45000
Cut Tape (CT)
4,000 : £0.33418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
19,516
In Stock
1 : £0.45000
Cut Tape (CT)
4,000 : £0.37716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
108 MHz
50µs, 1.8ms
7 ns
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
13,109
In Stock
1 : £0.45000
Cut Tape (CT)
4,000 : £0.37716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
W25X40CLSNIG TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
10,167
In Stock
This product has a maximum purchase limit
1 : £0.45000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
3ms
6 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
W25X40CLSNIG TR
IC FLASH 4MBIT SPI/QUAD 8SOIC
Winbond Electronics
9,670
In Stock
This product has a maximum purchase limit
1 : £0.45000
Cut Tape (CT)
2,500 : £0.33756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 16,835

FLASH Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.