Winbond Electronics Memory

Results: 2,853
Stocking Options
Environmental Options
Media
Exclude
2,853Results
Applied FiltersRemove All

Showing
of 2,853
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
W25X40CLSNIG TR
IC FLASH 4MBIT SPI/QUAD 8SOIC
Winbond Electronics
95,743
In Stock
1 : £0.28000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
W25X40CLSNIG TR
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Winbond Electronics
12,240
In Stock
1 : £0.33000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
W25Q16DWSSIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
293,935
In Stock
1 : £0.34000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
W25X40CLSNIG TR
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
184,618
In Stock
1 : £0.36000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
W25Q16DWSSIG
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
60,612
In Stock
1 : £0.45000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
W25X40CLSNIG TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
98,435
In Stock
1 : £0.44583
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-USON
IC FLASH 4MBIT SPI 104MHZ 8USON
Winbond Electronics
63,271
In Stock
1 : £0.45000
Cut Tape (CT)
4,000 : £0.33418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
W25X40CLSNIG TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
10,167
In Stock
1 : £0.45000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
3ms
6 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
W25X40CLSNIG TR
IC FLASH 4MBIT SPI/QUAD 8SOIC
Winbond Electronics
9,670
In Stock
1 : £0.45000
Cut Tape (CT)
2,500 : £0.33756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-WSON 6x5
IC FLASH 16MBIT SPI/QUAD 8WSON
Winbond Electronics
33,182
In Stock
1 : £0.51000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
W25Q16DWSSIG
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
63,487
In Stock
1 : £0.53000
Cut Tape (CT)
2,000 : £0.40280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
W25X40CLSNIG TR
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
25,960
In Stock
1 : £0.53000
Cut Tape (CT)
2,500 : £0.39960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-USON
IC FLASH 8MBIT SPI/QUAD 8USON
Winbond Electronics
355,953
In Stock
1 : £0.59000
Cut Tape (CT)
4,000 : £0.33169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-WSON 6x5
IC FLASH 16MBIT SPI/QUAD 8WSON
Winbond Electronics
21,985
In Stock
1 : £0.59000
Cut Tape (CT)
5,000 : £0.42577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-WSON 6x5
IC FLASH 32MBIT SPI/QUAD 8WSON
Winbond Electronics
76,710
In Stock
1 : £0.67000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-WSON 6x5
IC FLASH 32MBIT SPI/QUAD 8WSON
Winbond Electronics
9,880
In Stock
1 : £0.75000
Cut Tape (CT)
5,000 : £0.54510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
W25Q16DWSSIG
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
293
In Stock
1 : £0.76009
Cut Tape (CT)
2,000 : £0.52668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-USON
IC FLASH 32MBIT SPI/QUAD 8USON
Winbond Electronics
7,748
In Stock
1 : £0.86000
Cut Tape (CT)
5,000 : £0.62792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
5ms
-
1.7V ~ 1.95V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (4x3)
W25Q16DWSSIG
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
27,584
In Stock
1 : £0.90517
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-WSON 6x5
IC FLASH 64MBIT SPI/QUAD 8WSON
Winbond Electronics
13,682
In Stock
1 : £0.94000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
6 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
W25Q16DWSSIG
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
47,441
In Stock
1 : £1.01000
Cut Tape (CT)
2,000 : £0.75875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
16 SOIC
IC FLASH 64MBIT SPI/QUAD 16SOIC
Winbond Electronics
4,097
In Stock
1 : £1.02000
Tray
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-WSON E
IC FLASH 64MBIT SPI/QUAD 8WSON
Winbond Electronics
2,928
In Stock
1 : £1.09347
Cut Tape (CT)
4,000 : £0.79873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
16 SOIC
IC FLASH 64MBIT SPI/QUAD 16SOIC
Winbond Electronics
3,185
In Stock
1 : £1.11000
Cut Tape (CT)
1,000 : £0.85242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8 WSON
IC FLASH 64MBIT SPI/QUAD 8XSON
Winbond Electronics
1,341
In Stock
1 : £1.12000
Cut Tape (CT)
5,000 : £0.74542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
6 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XDFN Exposed Pad
8-XSON (4x4)
Showing
of 2,853

Winbond Electronics Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.