1Mbit Memory

Results: 2,807
Stocking Options
Environmental Options
Media
Exclude
2,807Results
Applied FiltersRemove All

Showing
of 2,807
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-UFDFN Exposed Pad
IC FLASH 1MBIT SPI/DUAL 8USON
Macronix
13,211
In Stock
This product has a maximum purchase limit
1 : £0.44000
Cut Tape (CT)
12,000 : £0.32840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Mbit
128K x 8
SPI - Dual I/O
80 MHz
50µs, 10ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
IC FLASH 1MBIT SPI 33MHZ 8SOIC
Microchip Technology
5,408
In Stock
1 : £0.68000
Cut Tape (CT)
3,300 : £0.62244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
33 MHz
20µs
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SO
IC EEPROM 1MBIT I2C 1MHZ 8SO
STMicroelectronics
11,363
In Stock
1 : £0.77000
Cut Tape (CT)
2,500 : £0.60192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
4ms
450 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Microchip Technology
6,868
In Stock
1 : £0.81000
Cut Tape (CT)
4,000 : £0.73656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 UDFN
IC EEPROM 1MBIT I2C 8UDFN
Microchip Technology
3,192
In Stock
1 : £0.82000
Cut Tape (CT)
5,000 : £0.75582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
70 ns
1.7V ~ 5.5V
-40°C ~ 125°C (TC)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8 UFDFPN
IC EEPROM 1MBIT I2C 1MHZ 8UFDFPN
STMicroelectronics
16,300
In Stock
1 : £0.82000
Cut Tape (CT)
5,000 : £0.62524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
4ms
450 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
8 TSSOP
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
Microchip Technology
9,652
In Stock
1 : £0.86000
Cut Tape (CT)
5,000 : £0.78842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
550 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 TSSOP
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
Microchip Technology
1,078
In Stock
1 : £0.86000
Cut Tape (CT)
5,000 : £0.78842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Microchip Technology
46,079
In Stock
1 : £0.87000
Cut Tape (CT)
3,300 : £0.79880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
400 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Microchip Technology
3,670
In Stock
1 : £0.90000
Cut Tape (CT)
2,000 : £0.82992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
550 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8 SOIC
IC EEPROM 1MBIT I2C 1MHZ 8SOIJ
Microchip Technology
3,382
In Stock
1 : £0.96000
Cut Tape (CT)
2,100 : £0.88179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
400 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
8 TSSOP
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
onsemi
8,265
In Stock
1 : £0.97000
Cut Tape (CT)
3,000 : £0.60148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
400 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
IC EEPROM 1MBIT SPI 10MHZ 8SOIC
onsemi
2,159
In Stock
1 : £0.98000
Cut Tape (CT)
3,000 : £0.60551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
SPI
10 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
STMicroelectronics
11,228
In Stock
1 : £1.13000
Cut Tape (CT)
2,500 : £0.88082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
STMicroelectronics
5,889
In Stock
1 : £1.19000
Cut Tape (CT)
4,000 : £0.90723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 TSSOP
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
STMicroelectronics
3,987
In Stock
1 : £1.41000
Cut Tape (CT)
4,000 : £1.07303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
500 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
IC EEPROM 1MBIT SPI 16MHZ 8SOIC
STMicroelectronics
9,699
In Stock
1 : £1.47000
Cut Tape (CT)
2,500 : £1.13959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
SPI
16 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
32 PLCC
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
1,712
In Stock
This product has a maximum purchase limit
1 : £1.53000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
Parallel
-
20µs
70 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
8-WLCSP (1 .95 x 1.765)
IC EEPROM 1MBIT I2C 1MHZ 8WLCSP
STMicroelectronics
22,624
In Stock
1 : £1.83000
Cut Tape (CT)
2,500 : £1.41684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
500 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFBGA, WLCSP
8-WLCSP
8 SOIC
IC SRAM 1MBIT SPI/QUAD 8SOIC
Microchip Technology
1,639
In Stock
1 : £1.89000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM
1Mbit
128K x 8
SPI - Quad I/O
20 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
IC SRAM 1MBIT SPI/QUAD 8TSSOP
Microchip Technology
4,447
In Stock
1 : £1.93000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM
1Mbit
128K x 8
SPI - Quad I/O
20 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
IC SRAM 1MBIT SPI/QUAD 8SOIC
Microchip Technology
13,867
In Stock
1 : £1.95000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM
1Mbit
128K x 8
SPI - Quad I/O
16 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC SRAM 1MBIT SPI/QUAD 8SOIC
Microchip Technology
4,615
In Stock
1 : £2.01000
Cut Tape (CT)
3,300 : £1.83620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM
1Mbit
128K x 8
SPI - Quad I/O
20 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
STMicroelectronics
6,820
In Stock
1 : £2.05000
Cut Tape (CT)
4,000 : £1.55963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
4ms
450 ns
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
32-SOIC (0.445", 11.30mm Width)
IC SRAM 1MBIT PARALLEL 32SOIC
Infineon Technologies
7,575
In Stock
1 : £2.07000
Cut Tape (CT)
1,000 : £1.65353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
45ns
45 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOIC
Showing
of 2,807

1Mbit Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.