Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N470K500CT | |
|---|---|
DigiKey Part Number | 1292-0402N470K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N470K500CT |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N470K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C470K5GACAUTO | KEMET | 44,209 | 399-C0402C470K5GACAUTOCT-ND | £0.26000 | Parametric Equivalent |
| C0402C470K5GACTU | KEMET | 361,995 | 399-C0402C470K5GACTUCT-ND | £0.25000 | Parametric Equivalent |
| C0402T470K5GACTU | KEMET | 0 | 399-C0402T470K5GACTUTR-ND | £0.18583 | Parametric Equivalent |
| C0402T470K5GCLTU | KEMET | 0 | 399-C0402T470K5GCLTUTR-ND | £0.23643 | Parametric Equivalent |
| CC0402KRNPO9BN470 | YAGEO | 11,253 | 311-3783-1-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00270 | £27.00 |
| Unit Price without VAT: | £0.00270 |
|---|---|
| Unit Price with VAT: | £0.00324 |









