47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG470K50NT

DigiKey Part Number
4713-GMC04CG470K50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG470K50NTCT-ND - Cut Tape (CT)
4713-GMC04CG470K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG470K50NT
Description
CAP0402 COG 47PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,320
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01200£0.12
50£0.00800£0.40
100£0.00670£0.67
500£0.00460£2.30
1,000£0.00398£3.98
2,500£0.00332£8.30
5,000£0.00292£14.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00260£26.00
20,000£0.00233£46.60
30,000£0.00220£66.00
50,000£0.00205£102.50
70,000£0.00196£137.20
100,000£0.00188£188.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400