Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD025A470KAB2A | |
|---|---|
DigiKey Part Number | 478-LD025A470KAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD025A470KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A470KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H470KH | KYOCERA AVX | 1,705 | 478-KGM05ACG1H470KHCT-ND | £0.19000 | Parametric Equivalent |
| KGM05ACG1H470KN | KYOCERA AVX | 0 | 478-KGM05ACG1H470KNTR-ND | £0.03351 | Parametric Equivalent |
| LD025A470KAB2A\500 | KYOCERA AVX | 0 | 478-LD025A470KAB2A\500TR-ND | £0.11677 | Parametric Equivalent |
| 0402N470K500CT | Walsin Technology Corporation | 0 | 1292-0402N470K500CTTR-ND | £0.00270 | Parametric Equivalent |
| C0402C470K5GACAUTO | KEMET | 44,209 | 399-C0402C470K5GACAUTOCT-ND | £0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11822 | £1,182.20 |
| Unit Price without VAT: | £0.11822 |
|---|---|
| Unit Price with VAT: | £0.14186 |










