
C0402C470K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C470K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C470K5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C470K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C470K5GACAUTO |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C470K5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15600 | £1.56 |
| 50 | £0.11440 | £5.72 |
| 100 | £0.10170 | £10.17 |
| 500 | £0.08014 | £40.07 |
| 1,000 | £0.07349 | £73.49 |
| 2,500 | £0.06649 | £166.22 |
| 5,000 | £0.06227 | £311.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05880 | £588.00 |
| 20,000 | £0.05594 | £1,118.80 |
| 30,000 | £0.05451 | £1,635.30 |
| 50,000 | £0.05292 | £2,646.00 |
| 70,000 | £0.05200 | £3,640.00 |
| 100,000 | £0.05110 | £5,110.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

