0201B152M160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 13,666
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 12,697
Unit Price: £0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00175
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00145
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00809
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00809
Datasheet
1500 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B152M160CT

DigiKey Part Number
1292-0201B152M160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201B152M160CT
Description
CAP CER 1500PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B152M160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X7R1C152MTDK13,666445-7297-1-ND£0.07000Parametric Equivalent
CGA1A2X7R1C152M030BATDK12,697445-12066-1-ND£0.08000Parametric Equivalent
GMC02X7R152M16NTCal-Chip Electronics, Inc.15,0004713-GMC02X7R152M16NTCT-ND£0.07000Parametric Equivalent
GRM033R71C152MA01DMurata Electronics0490-GRM033R71C152MA01DTR-ND£0.00175Parametric Equivalent
GRM033R71C152MA01JMurata Electronics0490-GRM033R71C152MA01JTR-ND£0.00145Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00175£26.25
Manufacturers Standard Package
Unit Price without VAT:£0.00175
Unit Price with VAT:£0.00210