

CGA1A2X7R1C152M030BA | |
|---|---|
DigiKey Part Number | 445-12066-2-ND - Tape & Reel (TR) 445-12066-1-ND - Cut Tape (CT) 445-12066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C152M030BA |
Description | CAP CER 1500PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C152M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1C152K030BA | TDK | 4,360 | 445-12065-1-ND | £0.08000 | Upgrade |
| CGA1A2X7R1E152K030BA | TDK | 28,125 | 445-12089-1-ND | £0.07000 | Upgrade |
| CGA1A2X7R1E152M030BA | TDK | 3,395 | 445-12090-1-ND | £0.07000 | Upgrade |
| GCM033R71E152KA03D | Murata Electronics | 75,227 | 490-7996-1-ND | £0.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03080 | £1.54 |
| 100 | £0.02670 | £2.67 |
| 500 | £0.01960 | £9.80 |
| 1,000 | £0.01742 | £17.42 |
| 2,500 | £0.01514 | £37.85 |
| 5,000 | £0.01377 | £68.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00442 | £66.30 |
| 30,000 | £0.00404 | £121.20 |
| 45,000 | £0.00385 | £173.25 |
| 75,000 | £0.00364 | £273.00 |
| 105,000 | £0.00352 | £369.60 |
| 150,000 | £0.00340 | £510.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

