Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CH0402-50RJFTA | |
|---|---|
DigiKey Part Number | 716-CH0402-50RJFTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CH0402-50RJFTA |
Description | CH 0402 50U 5% F TR100 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-50RJFTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.54230 | £771.15 |
| Unit Price without VAT: | £1.54230 |
|---|---|
| Unit Price with VAT: | £1.85076 |



