CH0402-50RJFT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.54230
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £3.10324
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £2.16798
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.67196
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.26386
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.94392
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.54230
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.90908
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.54230
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 1,076
Unit Price: £2.58000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.54230
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.53134
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.16322
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.90908
Datasheet
50 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0402-50RJFT

DigiKey Part Number
716-CH0402-50RJFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CH0402-50RJFT
Description
CH 0402 50U 5% F TR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CH0402-50RJFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Tolerance
Height - Seated (Max)
0.025" (0.63mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CH0402-250RJFTVishay Sfernice0716-CH0402-250RJFTTR-ND£1.54230Parametric Equivalent
CH0402-50RFFTVishay Sfernice0716-CH0402-50RFFT-ND£3.10324Parametric Equivalent
CH0402-50RFFWVishay Sfernice0716-CH0402-50RFFW-ND£2.16798Parametric Equivalent
CH0402-50RGFTDVishay Sfernice0716-CH0402-50RGFTDTR-ND£1.67196Parametric Equivalent
CH0402-50RGFTFVishay Sfernice0716-CH0402-50RGFTF-ND£1.26386Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.90908£954.54
Unit Price without VAT:£1.90908
Unit Price with VAT:£2.29090