CH0402-50RGFTD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £3.13214
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £2.18816
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.27562
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.96202
Datasheet
50 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0402-50RGFTD

DigiKey Part Number
716-CH0402-50RGFTDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CH0402-50RGFTD
Description
CH 0402 50U 2% F TR1000
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CH0402-50RGFTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.68753£1,687.53
Manufacturers Standard Package
Unit Price without VAT:£1.68753
Unit Price with VAT:£2.02504