CH0402-50RGFTF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £3.13214
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £2.18816
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.68753
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £1.96202
Datasheet
50 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0402-50RGFTF

DigiKey Part Number
716-CH0402-50RGFTF-ND
Manufacturer
Manufacturer Product Number
CH0402-50RGFTF
Description
CH 0402 50U 2% F TR5000 E2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£1.27562£6,378.10
Manufacturers Standard Package
Unit Price without VAT:£1.27562
Unit Price with VAT:£1.53074