VS-1ENH02-M3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,986
Unit Price: £0.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 981
Unit Price: £0.48000
Datasheet
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1ENH02-M3/85A

DigiKey Part Number
VS-1ENH02-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-1ENH02-M3/85A
Description
DIODE STANDARD 200V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
28 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-1ENH02-M3/84AVishay General Semiconductor - Diodes Division2,986112-VS-1ENH02-M3/84ACT-ND£0.41000Parametric Equivalent
VS-1ENH02HM3/84AVishay General Semiconductor - Diodes Division0112-VS-1ENH02HM3/84ACT-ND£0.48000Parametric Equivalent
VS-1ENH02HM3/85AVishay General Semiconductor - Diodes Division981112-VS-1ENH02HM3/85ACT-ND£0.48000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05835£583.50
Manufacturers Standard Package
Unit Price without VAT:£0.05835
Unit Price with VAT:£0.07002