DO-220AA Single Diodes

Results: 530
Stocking Options
Environmental Options
Media
Exclude
530Results
Applied FiltersRemove All

Showing
of 530
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
161,335
In Stock
1 : £0.48000
Cut Tape (CT)
10,000 : £0.09294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
780 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
80pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 150°C
22,211
In Stock
1 : £0.36000
Cut Tape (CT)
4,500 : £0.07349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
970 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
23 ns
1 µA @ 200 V
6pF @ 200V
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
6,827
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1.9A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 100 V
195pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
43,320
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
580 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
130pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 150°C
8,497
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
600 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
130pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 150°C
16,141
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.10104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
30 V
1.5A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
130pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 150°C
5,989
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.10309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2.3A
450 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
900 µA @ 60 V
450pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 150°C
75,385
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1.6A
760 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 200 V
90pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
45,178
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 150°C
42,379
In Stock
1 : £0.47000
Cut Tape (CT)
10,000 : £0.09214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
800 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
6,354
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2.1A
560 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 100 V
300pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
4,749
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.10855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
780 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
80pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 150°C
2,814
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.10855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
3A
780 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 50 V
80pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 150°C
8,187
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.11058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1.9A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 100 V
195pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
5,729
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.11321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
600 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
130pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 150°C
15,901
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 100 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 150°C
5,605
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 200 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 150°C
16,126
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.12031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
90 V
2A
800 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 90 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
4,513
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.12914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
2A
980 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 200 V
25pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
49,611
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.13198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
800 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
65pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
10,251
In Stock
1 : £0.57000
Cut Tape (CT)
10,000 : £0.11369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
800 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
65pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
1,339
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.12968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
1A
900 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 200 V
25pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
13,231
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.13753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2.3A
450 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
900 µA @ 60 V
450pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 150°C
3,763
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.14228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2.1A
560 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 100 V
300pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
56,280
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.15914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.85 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 1000 V
7.5pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
Showing
of 530

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.