
VS-1ENH02HM3/85A | |
|---|---|
DigiKey Part Number | 112-VS-1ENH02HM3/85ATR-ND - Tape & Reel (TR) 112-VS-1ENH02HM3/85ACT-ND - Cut Tape (CT) 112-VS-1ENH02HM3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1ENH02HM3/85A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29600 | £2.96 |
| 100 | £0.18890 | £18.89 |
| 500 | £0.14268 | £71.34 |
| 1,000 | £0.12776 | £127.76 |
| 2,000 | £0.11519 | £230.38 |
| 5,000 | £0.10156 | £507.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09314 | £931.40 |
| 20,000 | £0.08606 | £1,721.20 |
| 30,000 | £0.08245 | £2,473.50 |
| 50,000 | £0.07839 | £3,919.50 |
| 70,000 | £0.07599 | £5,319.30 |
| 100,000 | £0.07366 | £7,366.00 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

