
VS-1ENH02-M3/84A | |
|---|---|
DigiKey Part Number | 112-VS-1ENH02-M3/84ATR-ND - Tape & Reel (TR) 112-VS-1ENH02-M3/84ACT-ND - Cut Tape (CT) 112-VS-1ENH02-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1ENH02-M3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25300 | £2.53 |
| 100 | £0.16050 | £16.05 |
| 500 | £0.12052 | £60.26 |
| 1,000 | £0.10762 | £107.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09119 | £273.57 |
| 6,000 | £0.08291 | £497.46 |
| 9,000 | £0.07869 | £708.21 |
| 15,000 | £0.07394 | £1,109.10 |
| 21,000 | £0.07113 | £1,493.73 |
| 30,000 | £0.06840 | £2,052.00 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

