SE15PG-M3/84A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25,141
Unit Price: £0.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,000
Unit Price: £0.52000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.09894
Datasheet
Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE15PG-M3/84A

DigiKey Part Number
SE15PG-M3/84AGITR-ND - Tape & Reel (TR)
SE15PG-M3/84AGICT-ND - Cut Tape (CT)
SE15PG-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE15PG-M3/84A
Description
DIODE STANDARD 400V 1.5A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
900 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
9.5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.27800£2.78
100£0.17700£17.70
500£0.13338£66.69
1,000£0.11929£119.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10137£304.11
6,000£0.09234£554.04
9,000£0.08774£789.66
15,000£0.08256£1,238.40
21,000£0.07950£1,669.50
30,000£0.07652£2,295.60
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000