


SE15PG-M3/85A | |
|---|---|
DigiKey Part Number | SE15PG-M3/85AGITR-ND - Tape & Reel (TR) SE15PG-M3/85AGICT-ND - Cut Tape (CT) SE15PG-M3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE15PG-M3/85A |
Description | DIODE STANDARD 400V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 900 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 9.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27800 | £2.78 |
| 100 | £0.17700 | £17.70 |
| 500 | £0.13338 | £66.69 |
| 1,000 | £0.11929 | £119.29 |
| 2,000 | £0.10743 | £214.86 |
| 5,000 | £0.09457 | £472.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08662 | £866.20 |
| 20,000 | £0.07993 | £1,598.60 |
| 30,000 | £0.07652 | £2,295.60 |
| 50,000 | £0.07269 | £3,634.50 |
| 70,000 | £0.07043 | £4,930.10 |
| 100,000 | £0.06823 | £6,823.00 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

