


SE15PGHM3/84A | |
|---|---|
DigiKey Part Number | SE15PGHM3/84AGITR-ND - Tape & Reel (TR) SE15PGHM3/84AGICT-ND - Cut Tape (CT) SE15PGHM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE15PGHM3/84A |
Description | DIODE STANDARD 400V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 900 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 9.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.31900 | £3.19 |
| 100 | £0.20400 | £20.40 |
| 500 | £0.15448 | £77.24 |
| 1,000 | £0.13852 | £138.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11820 | £354.60 |
| 6,000 | £0.10796 | £647.76 |
| 9,000 | £0.10274 | £924.66 |
| 15,000 | £0.09688 | £1,453.20 |
| 21,000 | £0.09341 | £1,961.61 |
| 30,000 | £0.09003 | £2,700.90 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

