RS02B33R00FE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 483
Unit Price: £2.78000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 459
Unit Price: £1.66000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,937
Unit Price: £2.03000
Datasheet

Similar


Ohmite
In Stock: 68
Unit Price: £1.79000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 76
Unit Price: £0.78000
Datasheet
33 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B33R00FE70

DigiKey Part Number
RS02B33R00FE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS02B33R00FE70
Description
RES 33 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B33R00FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.95265£952.65
Manufacturers Standard Package
Unit Price without VAT:£0.95265
Unit Price with VAT:£1.14318