
RS02B33R00FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B33R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B33R00FB12 |
Description | RS-2B 33 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.78000 | £2.78 |
| 10 | £1.87100 | £18.71 |
| 25 | £1.62400 | £40.60 |
| 50 | £1.46920 | £73.46 |
| 100 | £1.33770 | £133.77 |
| 300 | £1.16850 | £350.55 |
| 500 | £1.10352 | £551.76 |
| 1,000 | £1.02697 | £1,026.97 |
| 5,000 | £0.89080 | £4,454.00 |
| Unit Price without VAT: | £2.78000 |
|---|---|
| Unit Price with VAT: | £3.33600 |

