
RS02B33R00FS70 | |
|---|---|
DigiKey Part Number | RSB-33TR-ND - Tape & Reel (TR) RSB-33CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B33R00FS70 |
Description | RES 33 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B33R00FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.35500 | £13.55 |
| 25 | £1.17120 | £29.28 |
| 50 | £1.05660 | £52.83 |
| 100 | £0.95900 | £95.90 |
| 250 | £0.85216 | £213.04 |
| 500 | £0.78528 | £392.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.74305 | £743.05 |
| 2,000 | £0.69383 | £1,387.66 |
| 3,000 | £0.66855 | £2,005.65 |
| 5,000 | £0.63997 | £3,199.85 |
| 7,000 | £0.62293 | £4,360.51 |
| 10,000 | £0.60630 | £6,063.00 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |

