
43F33RE | |
|---|---|
DigiKey Part Number | 43F33RE-ND |
Manufacturer | |
Manufacturer Product Number | 43F33RE |
Description | RES 33 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F33RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.18900 | £11.89 |
| 25 | £1.02600 | £25.65 |
| 50 | £0.92440 | £46.22 |
| 100 | £0.83800 | £83.80 |
| 250 | £0.74324 | £185.81 |
| 500 | £0.68398 | £341.99 |
| 1,000 | £0.63363 | £633.63 |
| 5,000 | £0.54404 | £2,720.20 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

