RS01020R00FE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 423
Unit Price: £3.76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,926
Unit Price: £3.99000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.16834
Datasheet

Similar


Ohmite
In Stock: 59
Unit Price: £3.12000
Datasheet
20 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01020R00FE73

DigiKey Part Number
RS01020R00FE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS01020R00FE73
Description
RES 20 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01020R00FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.97492£987.46
Manufacturers Standard Package
Unit Price without VAT:£1.97492
Unit Price with VAT:£2.36990