20 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40F20RE

DigiKey Part Number
40F20RE-ND
Manufacturer
Manufacturer Product Number
40F20RE
Description
RES 20 OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
40F20RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.12000£3.12
10£2.10600£21.06
25£1.83120£45.78
50£1.65900£82.95
100£1.51280£151.28
250£1.35240£338.10
500£1.25212£626.06
1,000£1.16694£1,166.94
5,000£1.01544£5,077.20
Manufacturers Standard Package
Unit Price without VAT:£3.12000
Unit Price with VAT:£3.74400