20 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01020R00FB12

DigiKey Part Number
541-RS01020R00FB12-ND
Manufacturer
Manufacturer Product Number
RS01020R00FB12
Description
RS-10 20 1% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
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
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
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
In-Stock: 423
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.76000£3.76
10£2.55400£25.54
25£2.22520£55.63
50£2.01960£100.98
100£1.84470£184.47
300£1.61980£485.94
500£1.53342£766.71
1,000£1.43166£1,431.66
5,000£1.25068£6,253.40
Manufacturers Standard Package
Unit Price without VAT:£3.76000
Unit Price with VAT:£4.51200