
RS01020R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS01020R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01020R00FE12 |
Description | RES 20 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.99000 | £3.99 |
| 10 | £2.71100 | £27.11 |
| 25 | £2.36400 | £59.10 |
| 50 | £2.14680 | £107.34 |
| 100 | £1.96220 | £196.22 |
| 300 | £1.72457 | £517.37 |
| 500 | £1.63338 | £816.69 |
| 1,000 | £1.52592 | £1,525.92 |
| 5,000 | £1.33481 | £6,674.05 |
| Unit Price without VAT: | £3.99000 |
|---|---|
| Unit Price with VAT: | £4.78800 |

