Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS010100R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS010100R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS010100R0FE12 |
Description | RES 100 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.27000 | £5.27 |
| 10 | £3.60600 | £36.06 |
| 25 | £3.15640 | £78.91 |
| 50 | £2.87460 | £143.73 |
| 100 | £2.63510 | £263.51 |
| 300 | £2.32713 | £698.14 |
| 500 | £2.20886 | £1,104.43 |
| 1,000 | £2.06956 | £2,069.56 |
| Unit Price without VAT: | £5.27000 |
|---|---|
| Unit Price with VAT: | £6.32400 |




