
RS010100R0FE73 | |
|---|---|
DigiKey Part Number | RSD-100RTR-ND - Tape & Reel (TR) RSD-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010100R0FE73 |
Description | RES 100 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010100R0FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.79000 | £3.79 |
| 10 | £2.57400 | £25.74 |
| 25 | £2.24400 | £56.10 |
| 50 | £2.03700 | £101.85 |
| 100 | £1.86120 | £186.12 |
| 250 | £1.66860 | £417.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.57912 | £789.56 |
| 1,000 | £1.47475 | £1,474.75 |
| 1,500 | £1.42115 | £2,131.72 |
| 2,500 | £1.36052 | £3,401.30 |
| 3,500 | £1.32439 | £4,635.36 |
| 5,000 | £1.28911 | £6,445.55 |
| Unit Price without VAT: | £3.79000 |
|---|---|
| Unit Price with VAT: | £4.54800 |

