
RS010100R0FB12 | |
|---|---|
DigiKey Part Number | 541-RS010100R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS010100R0FB12 |
Description | RS-10 100 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.39000 | £4.39 |
| 10 | £2.98900 | £29.89 |
| 25 | £2.61000 | £65.25 |
| 50 | £2.37220 | £118.61 |
| 100 | £2.17040 | £217.04 |
| 300 | £1.91070 | £573.21 |
| 500 | £1.81100 | £905.50 |
| 1,000 | £1.69356 | £1,693.56 |
| Unit Price without VAT: | £4.39000 |
|---|---|
| Unit Price with VAT: | £5.26800 |

