Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NS010100R0FB12 | |
|---|---|
DigiKey Part Number | 541-NS010100R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | NS010100R0FB12 |
Description | NS-10 100 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.77000 | £9.77 |
| 10 | £6.81200 | £68.12 |
| 25 | £6.01120 | £150.28 |
| 50 | £5.51060 | £275.53 |
| 100 | £5.08490 | £508.49 |
| 300 | £4.53770 | £1,361.31 |
| 500 | £4.32764 | £2,163.82 |
| 1,000 | £4.08022 | £4,080.22 |
| Unit Price without VAT: | £9.77000 |
|---|---|
| Unit Price with VAT: | £11.72400 |




