SFR25H0001201JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.01752
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.16162

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.05509

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.06224

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.13105

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.02323
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.25908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.75410
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 41
Unit Price: £3.99000
Datasheet
1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001201JR500

DigiKey Part Number
SFR25H0001201JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR25H0001201JR500
Description
RES 1.2K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001201JR500Vishay Beyschlag/Draloric/BC Components0SFR16S0001201JR500-ND£0.01752Similar
NFR25H0001201JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0001201JA100TB-ND£0.16162Parametric Equivalent
NFR25H0001201JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0001201JA500TB-ND£0.05509Parametric Equivalent
NFR25H0001201JR500Vishay Beyschlag/Draloric/BC Components056-NFR25H0001201JR500TR-ND£0.06224Parametric Equivalent
SFR25H0001201JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0001201JA100TB-ND£0.13105Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02374£118.70
Manufacturers Standard Package
Unit Price without VAT:£0.02374
Unit Price with VAT:£0.02849