Vishay Beyschlag/Draloric/BC Components Through Hole Resistors

Results: 14,173
Series
-*ACAC-ATAC01AC03AC05CBB 0207CCF07CCF55G200HVR25
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Resistance
0 Ohms100 mOhms120 mOhms130 mOhms150 mOhms160 mOhms180 mOhms200 mOhms220 mOhms240 mOhms250 mOhms270 mOhms
Tolerance
±0.01%±0.05%±0.1%±0.25%±0.5%±1%±2%±5%±10%Jumper
Power (Watts)
0.25W, 1/4W0.333W, 1/3W0.35W0.4W0.5W, 1/2W0.6W1W1.2W1.3W2W2.5W3W4W5W
Composition
Carbon FilmMetal ElementMetal FilmMetal Oxide FilmThin FilmWirewound
Features
-Automotive AEC-Q200Automotive AEC-Q200, Flame Proof, Pulse WithstandingAutomotive AEC-Q200, Flame Retardant Coating, Fusible, SafetyAutomotive AEC-Q200, High Voltage, Pulse WithstandingAutomotive AEC-Q200, Pulse WithstandingFlame Proof, Fusible, Pulse Withstanding, SafetyFlame Proof, Fusible, SafetyFlame Proof, Pulse Withstanding, SafetyFlame Retardant Coating, Fusible, Pulse Withstanding, SafetyFlame Retardant Coating, High Voltage, Pulse Withstanding, SafetyFlame Retardant Coating, Moisture Resistant, SafetyFlame Retardant Coating, Pulse Withstanding, SafetyFlame Retardant Coating, Safety
Temperature Coefficient
-600/ +200ppm/°C-10/ -80ppm/°C-250ppm/°C0/ +600ppm/°C±2ppm/°C±5ppm/°C±10ppm/°C±15ppm/°C±25ppm/°C±50ppm/°C±100ppm/°C±200ppm/°C±250ppm/°C100/ +180ppm/°C
Operating Temperature
-65°C ~ 150°C-65°C ~ 165°C-55°C ~ 125°C-55°C ~ 155°C-55°C ~ 200°C-55°C ~ 250°C-55°C ~ 275°C-55°C ~ 350°C-40°C ~ 200°C-40°C ~ 275°C-20°C ~ 125°C-
Package / Case
AxialRadial
Supplier Device Package
-AxialRadial Lead
Size / Dimension
0.024" Dia x 2.087" L (0.60mm x 53.00mm)0.032" Dia x 2.087" L (0.80mm x 53.00mm)0.063" Dia x 0.142" L (1.60mm x 3.60mm)0.075" Dia x 0.138" L (1.90mm x 3.50mm)0.090" Dia x 0.245" L (2.29mm x 6.22mm)0.094" Dia x 0.240" L (2.40mm x 6.10mm)0.098" Dia x 0.248" L (2.50mm x 6.30mm)0.098" Dia x 0.256" L (2.50mm x 6.50mm)0.154" Dia x 0.394" L (3.90mm x 10.00mm)0.157" Dia x 0.354" L (4.00mm x 9.00mm)0.157" Dia x 0.394" L (4.00mm x 10.00mm)0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
1.063" (27.00mm)-
Failure Rate
-P (0.1%)
Stocking Options
Environmental Options
Media
Marketplace Product
14,173Results
Applied FiltersRemove All

Showing
of 14,173
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
32,754
In Stock
1 : £0.42000
Cut Tape (CT)
5,000 : £0.06271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 kOhms
±5%
2W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
25,250
In Stock
1 : £0.58000
Cut Tape (CT)
500 : £0.14844
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
3.3 Ohms
±5%
3W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.205" Dia x 0.657" L (5.20mm x 16.70mm)
-
2
-
86,965
In Stock
1 : £0.60000
Cut Tape (CT)
500 : £0.24280
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
-
2
-
6,705
In Stock
1 : £0.60000
Cut Tape (CT)
500 : £0.24280
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.8 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
-
2
-
60,498
In Stock
1 : £0.72000
Cut Tape (CT)
250 : £0.39072
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
33 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
2
-
8,444
In Stock
1 : £0.74000
Cut Tape (CT)
500 : £0.33770
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 MOhms
±5%
1W
Metal Film
High Voltage, Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
Axial
Axial
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
-
2
-
6,379
In Stock
1 : £0.74000
Cut Tape (CT)
500 : £0.33770
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
68 MOhms
±5%
1W
Metal Film
High Voltage, Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
Axial
Axial
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
-
2
-
167,616
In Stock
1 : £0.75000
Cut Tape (CT)
500 : £0.32578
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
77,287
In Stock
1 : £0.75000
Cut Tape (CT)
500 : £0.32578
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
16,782
In Stock
1 : £0.75000
Cut Tape (CT)
500 : £0.34234
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 MOhms
±5%
1W
Metal Film
High Voltage, Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
Axial
Axial
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
-
2
-
9,744
In Stock
1 : £0.75000
Cut Tape (CT)
500 : £0.32578
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
8,488
In Stock
1 : £0.75000
Cut Tape (CT)
500 : £0.32578
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
150 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
6,508
In Stock
1 : £0.75000
Cut Tape (CT)
500 : £0.32578
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
3.3 kOhms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
100/ +180ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
14,669
In Stock
1 : £1.02000
Cut Tape (CT)
1,000 : £0.38808
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 MOhms
±0.1%
0.4W
Metal Film
-
±25ppm/°C
-55°C ~ 125°C
Axial
Axial
0.098" Dia x 0.248" L (2.50mm x 6.30mm)
-
2
-
714
In Stock
1 : £1.31000
Cut Tape (CT)
500 : £0.60006
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
130 mOhms
±1%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
±100ppm/°C
-55°C ~ 275°C
Axial
Axial
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
-
2
-
9,112
In Stock
1 : £2.04000
Cut Tape (CT)
500 : £0.98834
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.2 kOhms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
100/ +180ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
6,234
In Stock
1 : £2.37000
Cut Tape (CT)
500 : £1.22676
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 kOhms
±5%
7W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
100/ +180ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
-
2
-
23,698
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.03398
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
39 kOhms
±1%
0.6W
Metal Film
Automotive AEC-Q200
±50ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
19,155
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.03398
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
27 kOhms
±1%
0.6W
Metal Film
Automotive AEC-Q200
±50ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
18,261
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.03398
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
270 Ohms
±1%
0.6W
Metal Film
Automotive AEC-Q200
±50ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
18,118
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.03398
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.49 kOhms
±1%
0.6W
Metal Film
Automotive AEC-Q200
±50ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
11,721
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.03398
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
7.5 kOhms
±1%
0.6W
Metal Film
Automotive AEC-Q200
±50ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
6,046
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.03398
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 Ohms
±1%
0.6W
Metal Film
Automotive AEC-Q200
±50ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
4,366
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.03398
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
240 Ohms
±1%
0.6W
Metal Film
Automotive AEC-Q200
±50ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
16,790
In Stock
1 : £0.09000
Cut Tape (CT)
5,000 : £0.03543
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
3.9 MOhms
±1%
0.6W
Metal Film
Automotive AEC-Q200
±50ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
Showing
of 14,173

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).