NFR25H0001201JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.16162

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.06224

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.13105

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.02323
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.02374
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.25908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.75410
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 41
Unit Price: £3.99000
Datasheet
Image for NFR25H0001201JA500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0001201JA500

DigiKey Part Number
56-NFR25H0001201JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR25H0001201JA500
Description
NFR25H 5% A5 1K2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.05509£275.45
Manufacturers Standard Package
Unit Price without VAT:£0.05509
Unit Price with VAT:£0.06611