1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMM021201JKS14

DigiKey Part Number
716-RCMM021201JKS14-ND
Manufacturer
Manufacturer Product Number
RCMM021201JKS14
Description
RES 1.2K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£3.99000£3.99
10£2.71000£27.10
25£2.36320£59.08
50£2.14600£107.30
100£1.96130£196.13
300£1.72380£517.14
500£1.63264£816.32
1,000£1.52523£1,525.23
5,000£1.33419£6,670.95
Manufacturers Standard Package
Unit Price without VAT:£3.99000
Unit Price with VAT:£4.78800