MAL204851102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £1.46129
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 740
Unit Price: £3.08000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £1.22869
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.92142
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Rubycon
In Stock: 148
Unit Price: £1.29000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Rubycon
In Stock: 309
Unit Price: £1.45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £1.59000
Datasheet

Upgrade


Nichicon
In Stock: 616
Unit Price: £1.40000
Datasheet

Upgrade


Nichicon
In Stock: 12,058
Unit Price: £2.22000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 99
Unit Price: £1.94000
Datasheet
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204851102E3

DigiKey Part Number
MAL204851102E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204851102E3
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.03 A @ 100 Hz
Impedance
60 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
750£1.21961£914.71
Unit Price without VAT:£1.21961
Unit Price with VAT:£1.46353