1000 µF Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ Low Frequency | Frequency Coupled to Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Ripple Current @ High Frequency | Frequency Coupled to Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,823 In Stock | 1 : £0.39063 Cut Tape (CT) 500 : £0.13126 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 907.5 mA @ 120 Hz | 907.5 mA @ 120 Hz | - | 1.21 A @ 100 kHz | 1.21 A @ 100 kHz | - | 62 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
121,463 In Stock | 1 : £0.40000 Bulk | Bulk | Active | 1000 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 798 mA @ 120 Hz | 798 mA @ 120 Hz | - | 1.33 A @ 100 kHz | 1.33 A @ 100 kHz | - | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
89,918 In Stock | 1 : £0.45000 Cut Tape (CT) 500 : £0.14586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 6.3 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 300 mA @ 120 Hz | 300 mA @ 120 Hz | - | 600 mA @ 100 kHz | 600 mA @ 100 kHz | - | 160 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
26,231 In Stock | 1 : £0.47000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.056 A @ 120 Hz | 1.056 A @ 120 Hz | - | 1.76 A @ 100 kHz | 1.76 A @ 100 kHz | - | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
22,880 In Stock | 1 : £0.48000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 900 mA @ 120 Hz | - | 1.5 A @ 100 kHz | 1.5 A @ 100 kHz | - | 29 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
44,235 In Stock | 1 : £0.49000 Cut Tape (CT) 500 : £0.16988 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 740 mA @ 120 Hz | 740 mA @ 120 Hz | - | 888 mA @ 10 kHz | 888 mA @ 10 kHz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
25,825 In Stock | 1 : £0.50000 Bulk | Bulk | Active | 1000 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 680 mA @ 120 Hz | 680 mA @ 120 Hz | - | 782 mA @ 10 kHz | 782 mA @ 10 kHz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
7,681 In Stock | 1 : £0.52000 Cut Tape (CT) 500 : £0.17352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 310 mA @ 120 Hz | 310 mA @ 120 Hz | - | 465 mA @ 10 kHz | 465 mA @ 10 kHz | - | - | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
47,772 In Stock | 1 : £0.63000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 865 mA @ 120 Hz | 865 mA @ 120 Hz | - | 1.038 A @ 10 kHz | 1.038 A @ 10 kHz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
7,125 In Stock | 1 : £0.64000 Bulk | Bulk | Active | 1000 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.35 A @ 120 Hz | 1.35 A @ 120 Hz | - | 2.25 A @ 100 kHz | 2.25 A @ 100 kHz | - | 18 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
10,983 In Stock | 1 : £0.70000 Cut Tape (CT) 500 : £0.20410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 450 mA @ 120 Hz | 450 mA @ 120 Hz | - | 600 mA @ 100 kHz | 600 mA @ 100 kHz | - | 160 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
7,900 In Stock | 1 : £0.70000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 810 mA @ 120 Hz | 810 mA @ 120 Hz | - | 931.5 mA @ 10 kHz | 931.5 mA @ 10 kHz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
12,868 In Stock | 1 : £0.79000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.338 A @ 120 Hz | 1.338 A @ 120 Hz | - | 2.23 A @ 100 kHz | 2.23 A @ 100 kHz | - | 27 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
13,634 In Stock | 1 : £0.81000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.35 A @ 120 Hz | 1.35 A @ 120 Hz | - | 1.5525 A @ 10 kHz | 1.5525 A @ 10 kHz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
6,112 In Stock | 1 : £0.83000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 950 mA @ 120 Hz | - | 1.0925 A @ 10 kHz | 1.0925 A @ 10 kHz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
10,551 In Stock | 1 : £0.88000 Cut Tape (CT) 500 : £0.22958 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 900 mA @ 120 Hz | - | 1.53 A @ 10 kHz | 1.53 A @ 10 kHz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
12,879 In Stock | 1 : £0.88000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.488 A @ 120 Hz | 1.488 A @ 120 Hz | - | 2.48 A @ 100 kHz | 2.48 A @ 100 kHz | - | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
278 In Stock | 1 : £1.08000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | 1.05 A @ 120 Hz | - | 1.785 A @ 10 kHz | 1.785 A @ 10 kHz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
6,162 In Stock | 1 : £1.10000 Bulk | Bulk | Active | 1000 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.3 A @ 120 Hz | 1.3 A @ 120 Hz | - | 1.495 A @ 10 kHz | 1.495 A @ 10 kHz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
4,268 In Stock | 1 : £1.11000 Cut Tape (CT) 200 : £0.45370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 825 mA @ 120 Hz | 825 mA @ 120 Hz | - | 1 A @ 100 kHz | 1 A @ 100 kHz | - | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
11,876 In Stock | 1 : £1.14000 Bulk | Bulk | Active | 1000 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.455 A @ 120 Hz | 1.455 A @ 120 Hz | - | 1.94 A @ 100 kHz | 1.94 A @ 100 kHz | - | 42 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
3,800 In Stock | 1 : £1.16206 Cut Tape (CT) 200 : £0.49180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 825 mA @ 120 Hz | 825 mA @ 120 Hz | - | 1.1 A @ 100 kHz | 1.1 A @ 100 kHz | - | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
10,054 In Stock | 1 : £1.18000 Cut Tape (CT) 500 : £0.38008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 25 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 833 mA @ 120 Hz | - | 1.19 A @ 100 kHz | 1.19 A @ 100 kHz | - | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
257 In Stock | 1 : £1.22000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.393 A @ 120 Hz | 2.393 A @ 120 Hz | - | 3.19 A @ 100 kHz | 3.19 A @ 100 kHz | - | 15 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
41,935 In Stock | 1 : £1.25000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.459 A @ 120 Hz | 1.459 A @ 120 Hz | - | 1.945 A @ 100 kHz | 1.945 A @ 100 kHz | - | 30 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can |