KP1830215634 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.10972
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.52662
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.34906
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.35870
Datasheet
Image for KP1830215634 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1830215634

DigiKey Part Number
KP1830215634-ND
Manufacturer
Manufacturer Product Number
KP1830215634
Description
CAP FILM 1500PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.27156£543.12
Manufacturers Standard Package
Unit Price without VAT:£0.27156
Unit Price with VAT:£0.32587