Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PFR5152J630J11L4BULK | |
|---|---|
DigiKey Part Number | 399-PFR5152J630J11L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | PFR5152J630J11L4BULK |
Description | 1N5F63 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35870 | £1,076.10 |
| Unit Price without VAT: | £0.35870 |
|---|---|
| Unit Price with VAT: | £0.43044 |




