PFR5152F630J11L4BULK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.35231
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.36204
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.11075
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.27409
Datasheet
New at DigiKey
1500 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5152F630J11L4BULK

DigiKey Part Number
399-PFR5152F630J11L4BULK-ND
Manufacturer
Manufacturer Product Number
PFR5152F630J11L4BULK
Description
1N5F63 1%V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.53152£1,594.56
Unit Price without VAT:£0.53152
Unit Price with VAT:£0.63782