Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PFR5152J630J11L16.5TA16 | |
|---|---|
DigiKey Part Number | 399-PFR5152J630J11L16.5TA16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PFR5152J630J11L16.5TA16 |
Description | 1N5F63 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5152F630J11L4BULK | KEMET | 0 | 399-PFR5152F630J11L4BULK-ND | £0.52662 | Parametric Equivalent |
| PFR5152J630J11L4BULK | KEMET | 0 | 399-PFR5152J630J11L4BULK-ND | £0.35870 | Parametric Equivalent |
| FKP2J011501D00JSSD | WIMA | 0 | 1928-FKP2J011501D00JSSD-ND | £0.10972 | Parametric Equivalent |
| KP1830215634 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830215634-ND | £0.27156 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,100 | £0.34906 | £1,780.21 |
| Unit Price without VAT: | £0.34906 |
|---|---|
| Unit Price with VAT: | £0.41887 |




