Similar
Similar
Similar
Similar
Similar
Similar

7V-50.000MAHQ-T | |
|---|---|
DigiKey Part Number | 887-7V-50.000MAHQ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-50.000MAHQ-T |
Description | CRYSTAL 50.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-50.000MAHQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-50.000MAHE-T | TXC CORPORATION | 0 | 7M-50.000MAHE-T-ND | £0.40452 | Similar |
| 7M-50.000MAHV-T | TXC CORPORATION | 9,328 | 887-2573-1-ND | £0.45000 | Similar |
| 8Y-50.000MAHV-T | TXC CORPORATION | 3,578 | 887-2652-1-ND | £0.66000 | Similar |
| ILCX19-FF5F10-50.000MHZ | ILSI | 0 | 2780-ILCX19-FF5F10-50.000MHZCT-ND | £0.00000 | Similar |
| XYAEELNANF-50.000000 | Taitien | 0 | 1664-1481-2-ND | £0.25134 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21330 | £639.90 |
| Unit Price without VAT: | £0.21330 |
|---|---|
| Unit Price with VAT: | £0.25596 |






