TXC CORPORATION Crystals

Results: 2,898
Stocking Options
Environmental Options
Media
Exclude
2,898Results
Applied FiltersRemove All

Showing
of 2,898
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7M SERIES
CRYSTAL 48.0000MHZ 8PF SMD
TXC CORPORATION
5,490
In Stock
1 : £0.74000
Cut Tape (CT)
3,000 : £0.45549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
9HT10
CRYSTAL 32.7680KHZ 12.5PF SMD
TXC CORPORATION
12,569
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.033" (0.85mm)
2-SMD-9HT11
CRYSTAL 32.7680KHZ 9PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
1 : £0.61000
Cut Tape (CT)
3,000 : £0.37356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
7M SERIES
CRYSTAL 12.0000MHZ 18PF SMD
TXC CORPORATION
1,738
In Stock
1 : £0.66000
Cut Tape (CT)
3,000 : £0.40452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
18pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
7M SERIES
CRYSTAL 25.0000MHZ 18PF SMD
TXC CORPORATION
3,357
In Stock
1 : £0.66000
Cut Tape (CT)
3,000 : £0.40452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
18pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
8Y-24.000MEIE-T
CRYSTAL 39MHZ 10PF SMD
TXC CORPORATION
3,732
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.33176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
39 MHz
-33ppm, +35ppm
-5ppm, +7ppm
10pF
35 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
7M SERIES
CRYSTAL 25.0000MHZ 10PF SMD
TXC CORPORATION
81,417
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.50575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
10pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
7M SERIES
CRYSTAL 12.0000MHZ 10PF SMD
TXC CORPORATION
6,410
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.50575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
AA SERIES
CRYSTAL 16.0000MHZ 12PF SMD
TXC CORPORATION
4,142
In Stock
1 : £0.61000
Cut Tape (CT)
1,000 : £0.39941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±150ppm
±30ppm
12pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
7M SERIES
CRYSTAL 27.0000MHZ 10PF SMD
TXC CORPORATION
17,341
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.50575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±10ppm
±10ppm
10pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
8Y Series 4-SMD
CRYSTAL 38.4000MHZ 10PF SMD
TXC CORPORATION
5,262
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.34188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±10ppm
±10ppm
10pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
AA SERIES
CRYSTAL 8.0000MHZ 8PF SMD
TXC CORPORATION
17,577
In Stock
1 : £0.61000
Cut Tape (CT)
1,000 : £0.39941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±30ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
7M SERIES
CRYSTAL 27.1200MHZ 10PF SMD
TXC CORPORATION
38,682
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.50575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
7M SERIES
CRYSTAL 24.0000MHZ 18PF SMD
TXC CORPORATION
4,793
In Stock
1 : £0.66000
Cut Tape (CT)
3,000 : £0.40452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
9HT12 Series
CRYSTAL 32.7680KHZ 7PF SMD
TXC CORPORATION
163,906
In Stock
1 : £0.90000
Cut Tape (CT)
5,000 : £0.53841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (1.6x1)
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
7A Series 5.0mmX3.2mm
CRYSTAL 8.0000MHZ 18PF SMD
TXC CORPORATION
0
In Stock
1,000 : £0.28065
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MHz Crystal
8 MHz
±30ppm
±30ppm
18pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
8Z 4-SMD, no-lead
CRYSTAL 12.0000MHZ 18PF SMD
TXC CORPORATION
10,805
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.50575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
18pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Q 4-SMD, no-lead
CRYSTAL 32.0000MHZ 8PF SMD
TXC CORPORATION
78,138
In Stock
1 : £0.66000
Cut Tape (CT)
3,000 : £0.40452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
8pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
7M SERIES
CRYSTAL 50.0000MHZ 9PF SMD
TXC CORPORATION
4,888
In Stock
1 : £0.90000
Cut Tape (CT)
3,000 : £0.55540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
50 MHz
±18ppm
±7ppm
9pF
-
-
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
9HT10
CRYSTAL 32.7680KHZ 12.5PF SMD
TXC CORPORATION
26,173
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.35274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.033" (0.85mm)
7V-Series
CRYSTAL 25.0000MHZ 12PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
1 : £0.53000
Cut Tape (CT)
3,000 : £0.32121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
AA SERIES
CRYSTAL 8.1920MHZ 12PF SMD
TXC CORPORATION
3,516
In Stock
1 : £0.61000
Cut Tape (CT)
1,000 : £0.39941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8.192 MHz
±50ppm
±30ppm
12pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
7V-Series
CRYSTAL 8.0000MHZ 10PF SMD
TXC CORPORATION
17,167
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.33176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±20ppm
±20ppm
10pF
-
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
Ax SERIES
CRYSTAL 25.0000MHZ 12PF SMD
TXC CORPORATION
121
In Stock
1 : £0.64000
Cut Tape (CT)
1,000 : £0.42151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.041" (1.05mm)
7M SERIES
CRYSTAL 48MHZ 8PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
1 : £0.74000
Cut Tape (CT)
3,000 : £0.45549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±20ppm
±10ppm
8pF
25 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 2,898

TXC CORPORATION Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.