
TJ200F04M3L,LXHQ | |
|---|---|
DigiKey Part Number | 264-TJ200F04M3LLXHQTR-ND - Tape & Reel (TR) 264-TJ200F04M3LLXHQCT-ND - Cut Tape (CT) 264-TJ200F04M3LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ200F04M3L,LXHQ |
Description | MOSFET P-CH 40V 200A TO220SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 200A (Ta) 375W (Tc) Surface Mount TO-220SM(W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 460 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1280 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220SM(W) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.29000 | £3.29 |
| 10 | £2.16600 | £21.66 |
| 100 | £1.52620 | £152.62 |
| 500 | £1.29246 | £646.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.16516 | £1,165.16 |
| 2,000 | £1.09143 | £2,182.86 |
| 3,000 | £1.05593 | £3,167.79 |
| Unit Price without VAT: | £3.29000 |
|---|---|
| Unit Price with VAT: | £3.94800 |







